105 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E105RBTD

DigiKey Part Number
A127225TR-ND - Tape & Reel (TR)
A127225CT-ND - Cut Tape (CT)
A127225DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E105RBTD
Description
RES 105 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
105 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E105RBTD Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 18,120
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.15000£0.15
10£0.12300£1.23
25£0.11440£2.86
50£0.10800£5.40
100£0.10200£10.20
250£0.09476£23.69
500£0.08980£44.90
1,000£0.08531£85.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07654£382.70
10,000£0.07344£734.40
15,000£0.07180£1,077.00
25,000£0.06989£1,747.25
35,000£0.06874£2,405.90
50,000£0.06759£3,379.50
Manufacturers Standard Package
Unit Price without VAT:£0.15000
Unit Price with VAT:£0.18000