
RP73D1J499KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D1J499KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D1J499KBTDFCT-ND - Cut Tape (CT) 1712-RP73D1J499KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J499KBTDF |
Description | RP 1J 0.1W 499K 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31400 | £3.14 |
| 25 | £0.29120 | £7.28 |
| 50 | £0.27500 | £13.75 |
| 100 | £0.26020 | £26.02 |
| 250 | £0.24232 | £60.58 |
| 500 | £0.23024 | £115.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21937 | £219.37 |
| 2,000 | £0.20964 | £419.28 |
| 3,000 | £0.20445 | £613.35 |
| 5,000 | £0.19842 | £992.10 |
| 7,000 | £0.19475 | £1,363.25 |
| 10,000 | £0.19110 | £1,911.00 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

