
RP73D1J453KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D1J453KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D1J453KBTDFCT-ND - Cut Tape (CT) 1712-RP73D1J453KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J453KBTDF |
Description | RP 1J 0.1W 453K 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 453 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.31300 | £3.13 |
| 25 | £0.29000 | £7.25 |
| 50 | £0.27420 | £13.71 |
| 100 | £0.25930 | £25.93 |
| 250 | £0.24152 | £60.38 |
| 500 | £0.22946 | £114.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21861 | £218.61 |
| 2,000 | £0.20891 | £417.82 |
| 3,000 | £0.20374 | £611.22 |
| 5,000 | £0.19774 | £988.70 |
| 7,000 | £0.19407 | £1,358.49 |
| 10,000 | £0.19043 | £1,904.30 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

