


RP73D1J1K0BTD | |
|---|---|
DigiKey Part Number | A129304TR-ND - Tape & Reel (TR) A129304CT-ND - Cut Tape (CT) A129304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J1K0BTD |
Description | RES SMD 1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J1K0BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.23000 | £2.30 |
| 25 | £0.21400 | £5.35 |
| 50 | £0.20200 | £10.10 |
| 100 | £0.19100 | £19.10 |
| 250 | £0.17776 | £44.44 |
| 500 | £0.16874 | £84.37 |
| 1,000 | £0.16060 | £160.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.14487 | £724.35 |
| 10,000 | £0.13935 | £1,393.50 |
| 15,000 | £0.13644 | £2,046.60 |
| 25,000 | £0.13307 | £3,326.75 |
| 35,000 | £0.13103 | £4,586.05 |
| 50,000 | £0.12901 | £6,450.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

