
ROX9J430R | |
|---|---|
DigiKey Part Number | A143058-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J430R |
Description | RES 430 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.126" L (8.50mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.29000 | £12.90 |
| 25 | £1.11440 | £27.86 |
| 50 | £1.00460 | £50.23 |
| 100 | £0.91110 | £91.11 |
| 300 | £0.79083 | £237.25 |
| 600 | £0.72945 | £437.67 |
| 1,200 | £0.67731 | £812.77 |
| 5,100 | £0.59239 | £3,021.19 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

