
ROX9J13K | |
|---|---|
DigiKey Part Number | A143094-ND |
Manufacturer | |
Manufacturer Product Number | ROX9J13K |
Description | RES 13K OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 9W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.126" L (8.50mm x 54.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 10 | £1.20300 | £12.03 |
| 25 | £1.03840 | £25.96 |
| 50 | £0.93560 | £46.78 |
| 100 | £0.84810 | £84.81 |
| 300 | £0.73570 | £220.71 |
| 600 | £0.67828 | £406.97 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

