
ROX8J5K1 | |
|---|---|
DigiKey Part Number | A142997-ND |
Manufacturer | |
Manufacturer Product Number | ROX8J5K1 |
Description | RES 5.1K OHM 5% 8W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 8W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.614" L (8.50mm x 41.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.10900 | £11.09 |
| 32 | £0.92125 | £29.48 |
| 64 | £0.83125 | £53.20 |
| 128 | £0.75469 | £96.60 |
| 256 | £0.68965 | £176.55 |
| 512 | £0.63434 | £324.78 |
| 1,024 | £0.58733 | £601.43 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

