
ROX7J39R | |
|---|---|
DigiKey Part Number | A142856-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J39R |
Description | RES 39 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.08500 | £10.85 |
| 32 | £0.90031 | £28.81 |
| 64 | £0.81203 | £51.97 |
| 128 | £0.73688 | £94.32 |
| 256 | £0.67305 | £172.30 |
| 512 | £0.61879 | £316.82 |
| 1,024 | £0.57270 | £586.44 |
| 5,024 | £0.49147 | £2,469.15 |
| Unit Price without VAT: | £1.64000 |
|---|---|
| Unit Price with VAT: | £1.96800 |

