
ROX7J13K | |
|---|---|
DigiKey Part Number | A142917-ND |
Manufacturer | |
Manufacturer Product Number | ROX7J13K |
Description | RES 13K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 7W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 1.260" L (8.50mm x 32.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.62000 | £1.62 |
| 10 | £1.07100 | £10.71 |
| 32 | £0.88906 | £28.45 |
| 64 | £0.80156 | £51.30 |
| 128 | £0.72734 | £93.10 |
| 256 | £0.66422 | £170.04 |
| 512 | £0.61061 | £312.63 |
| 1,024 | £0.56503 | £578.59 |
| 5,024 | £0.48475 | £2,435.38 |
| Unit Price without VAT: | £1.62000 |
|---|---|
| Unit Price with VAT: | £1.94400 |

