51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ51K

DigiKey Part Number
A142841CT-ND - Cut Tape (CT)
A142841TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ51K
Description
RES 51K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,379
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.39500£3.95
25£0.33640£8.41
50£0.30000£15.00
100£0.26890£26.89
250£0.23492£58.73
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.21362£106.81
1,000£0.19552£195.52
1,500£0.18621£279.31
2,500£0.17568£439.20
3,500£0.16941£592.94
5,000£0.16328£816.40
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200