
ROX5SSJ51K | |
|---|---|
DigiKey Part Number | A142841CT-ND - Cut Tape (CT) A142841TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ51K |
Description | RES 51K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.39500 | £3.95 |
| 25 | £0.33640 | £8.41 |
| 50 | £0.30000 | £15.00 |
| 100 | £0.26890 | £26.89 |
| 250 | £0.23492 | £58.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.21362 | £106.81 |
| 1,000 | £0.19552 | £195.52 |
| 1,500 | £0.18621 | £279.31 |
| 2,500 | £0.17568 | £439.20 |
| 3,500 | £0.16941 | £592.94 |
| 5,000 | £0.16328 | £816.40 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

