4.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ4K3

DigiKey Part Number
A142815CT-ND - Cut Tape (CT)
A142815TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ4K3
Description
RES 4.3K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
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
In-Stock: 2,156
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.63000£0.63
10£0.40700£4.07
25£0.34680£8.67
50£0.30940£15.47
100£0.27740£27.74
250£0.24240£60.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.22050£110.25
1,000£0.20188£201.88
1,500£0.19231£288.47
2,500£0.18148£453.70
3,500£0.17503£612.61
5,000£0.16873£843.65
Manufacturers Standard Package
Unit Price without VAT:£0.63000
Unit Price with VAT:£0.75600