Parametric Equivalent

ROX5SSJ2K7 | |
|---|---|
DigiKey Part Number | A142810CT-ND - Cut Tape (CT) A142810TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ2K7 |
Description | RES 2.7K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.37400 | £3.74 |
| 25 | £0.31880 | £7.97 |
| 50 | £0.28420 | £14.21 |
| 100 | £0.25470 | £25.47 |
| 250 | £0.22228 | £55.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.20200 | £101.00 |
| 1,000 | £0.18478 | £184.78 |
| 1,500 | £0.17593 | £263.89 |
| 2,500 | £0.16592 | £414.80 |
| 3,500 | £0.15995 | £559.83 |
| 5,000 | £0.15412 | £770.60 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |


