18 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ18K

DigiKey Part Number
A142830CT-ND - Cut Tape (CT)
A142830TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ18K
Description
RES 18K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,316
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.37400£3.74
25£0.31880£7.97
50£0.28420£14.21
100£0.25470£25.47
250£0.22228£55.57
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.20200£101.00
1,000£0.18478£184.78
1,500£0.17593£263.89
2,500£0.16592£414.80
3,500£0.15995£559.83
5,000£0.15412£770.60
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600