
ROX3SJR68 | |
|---|---|
DigiKey Part Number | A138096CT-ND - Cut Tape (CT) A138096TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR68 |
Description | RES 0.68 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 10 | £0.22600 | £2.26 |
| 25 | £0.19160 | £4.79 |
| 50 | £0.17000 | £8.50 |
| 100 | £0.15160 | £15.16 |
| 250 | £0.13144 | £32.86 |
| 500 | £0.11884 | £59.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.10813 | £108.13 |
| 2,000 | £0.09903 | £198.06 |
| 3,000 | £0.09435 | £283.05 |
| 5,000 | £0.08905 | £445.25 |
| 7,000 | £0.08590 | £601.30 |
| 10,000 | £0.08281 | £828.10 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

