510 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJR51

DigiKey Part Number
A138095CT-ND - Cut Tape (CT)
A138095TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJR51
Description
RES 0.51 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
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
In-Stock: 8,248
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.22600£2.26
25£0.19160£4.79
50£0.17000£8.50
100£0.15160£15.16
250£0.13144£32.86
500£0.11884£59.42
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.10813£108.13
2,000£0.09903£198.06
3,000£0.09435£283.05
5,000£0.08905£445.25
7,000£0.08590£601.30
10,000£0.08281£828.10
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000