
ROX3SJ8K2 | |
|---|---|
DigiKey Part Number | A131591CT-ND - Cut Tape (CT) A131591TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ8K2 |
Description | RES 8.2K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ8K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.13880 | £3.47 |
| 50 | £0.12300 | £6.15 |
| 100 | £0.10930 | £10.93 |
| 250 | £0.09444 | £23.61 |
| 500 | £0.08512 | £42.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.07719 | £77.19 |
| 2,000 | £0.07045 | £140.90 |
| 3,000 | £0.06698 | £200.94 |
| 5,000 | £0.06306 | £315.30 |
| 7,000 | £0.06073 | £425.11 |
| 10,000 | £0.05845 | £584.50 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

