3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ3R3

DigiKey Part Number
A131577CT-ND - Cut Tape (CT)
A131577TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ3R3
Description
RES 3.3 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,049
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.16700£1.67
25£0.14080£3.52
50£0.12480£6.24
100£0.11100£11.10
250£0.09592£23.98
500£0.08644£43.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07839£78.39
2,000£0.07157£143.14
3,000£0.06805£204.15
5,000£0.06408£320.40
7,000£0.06171£431.97
10,000£0.05939£593.90
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200