39 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ39K

DigiKey Part Number
A131573CT-ND - Cut Tape (CT)
A131573TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ39K
Description
RES 39K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,275
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.16000£1.60
25£0.13560£3.39
50£0.12000£6.00
100£0.10670£10.67
250£0.09216£23.04
500£0.08304£41.52
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.07528£75.28
2,000£0.06869£137.38
3,000£0.06530£195.90
5,000£0.06147£307.35
7,000£0.05919£414.33
10,000£0.05695£569.50
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000