4.7 Ohms ±2% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SG4R7

DigiKey Part Number
A138084CT-ND - Cut Tape (CT)
A138084TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SG4R7
Description
RES 4.7 OHM 2% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±2% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
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
In-Stock: 9,284
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.23600£2.36
25£0.21880£5.47
50£0.20680£10.34
100£0.19540£19.54
250£0.18184£45.46
500£0.17264£86.32
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000£0.16431£164.31
2,000£0.15686£313.72
3,000£0.15288£458.64
5,000£0.14824£741.20
7,000£0.14542£1,017.94
10,000£0.14260£1,426.00
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600