
ROX2SJ330R | |
|---|---|
DigiKey Part Number | A131525CT-ND - Cut Tape (CT) A131525TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ330R |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.13100 | £1.31 |
| 25 | £0.11000 | £2.75 |
| 50 | £0.09740 | £4.87 |
| 100 | £0.08650 | £8.65 |
| 250 | £0.07448 | £18.62 |
| 500 | £0.06700 | £33.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06061 | £60.61 |
| 2,000 | £0.05518 | £110.36 |
| 3,000 | £0.05239 | £157.17 |
| 5,000 | £0.04923 | £246.15 |
| 7,000 | £0.04735 | £331.45 |
| 10,000 | £0.04551 | £455.10 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

