
ROX2SJ2R7 | |
|---|---|
DigiKey Part Number | A131523CT-ND - Cut Tape (CT) A131523TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ2R7 |
Description | RES 2.7 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11120 | £2.78 |
| 50 | £0.09840 | £4.92 |
| 100 | £0.08740 | £8.74 |
| 250 | £0.07528 | £18.82 |
| 500 | £0.06772 | £33.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06127 | £61.27 |
| 2,000 | £0.05579 | £111.58 |
| 3,000 | £0.05297 | £158.91 |
| 5,000 | £0.04978 | £248.90 |
| 7,000 | £0.04788 | £335.16 |
| 10,000 | £0.04603 | £460.30 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

