
ROX2SJ270R | |
|---|---|
DigiKey Part Number | A131517CT-ND - Cut Tape (CT) A131517TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ270R |
Description | RES 270 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.13200 | £1.32 |
| 25 | £0.11160 | £2.79 |
| 50 | £0.09860 | £4.93 |
| 100 | £0.08760 | £8.76 |
| 250 | £0.07544 | £18.86 |
| 500 | £0.06784 | £33.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06140 | £61.40 |
| 2,000 | £0.05590 | £111.80 |
| 3,000 | £0.05308 | £159.24 |
| 5,000 | £0.04989 | £249.45 |
| 7,000 | £0.04798 | £335.86 |
| 10,000 | £0.04612 | £461.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

