
ROX1SJR22 | |
|---|---|
DigiKey Part Number | A138068CT-ND - Cut Tape (CT) A138068TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJR22 |
Description | RES 0.22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.09200 | £2.30 |
| 50 | £0.08140 | £4.07 |
| 100 | £0.07210 | £7.21 |
| 250 | £0.06200 | £15.50 |
| 500 | £0.05566 | £27.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05026 | £50.26 |
| 2,000 | £0.04567 | £91.34 |
| 3,000 | £0.04331 | £129.93 |
| 5,000 | £0.04065 | £203.25 |
| 7,000 | £0.03906 | £273.42 |
| 10,000 | £0.03750 | £375.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |


