
ROX1SJ4K7 | |
|---|---|
DigiKey Part Number | A131473CT-ND - Cut Tape (CT) A131473TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ4K7 |
Description | RES 4.7K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.05200 | £1.30 |
| 50 | £0.04920 | £2.46 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.04320 | £10.80 |
| 500 | £0.04086 | £20.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03873 | £38.73 |
| 2,000 | £0.03681 | £73.62 |
| 3,000 | £0.03576 | £107.28 |
| 5,000 | £0.03454 | £172.70 |
| 7,000 | £0.03379 | £236.53 |
| 10,000 | £0.03304 | £330.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


