Similar

ROX1SJ150R | |
|---|---|
DigiKey Part Number | A131434CT-ND - Cut Tape (CT) A131434TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ150R |
Description | RES 150 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ150R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF100JB-73-150R | YAGEO | 5,727 | 150W-1-ND | £0.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.05160 | £1.29 |
| 50 | £0.04880 | £2.44 |
| 100 | £0.04610 | £4.61 |
| 250 | £0.04280 | £10.70 |
| 500 | £0.04048 | £20.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03838 | £38.38 |
| 2,000 | £0.03647 | £72.94 |
| 3,000 | £0.03543 | £106.29 |
| 5,000 | £0.03422 | £171.10 |
| 7,000 | £0.03348 | £234.36 |
| 10,000 | £0.03274 | £327.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |



