4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX05SJ4K7

DigiKey Part Number
A142720CT-ND - Cut Tape (CT)
A142720TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ4K7
Description
RES 4.7K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,018
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07500£0.75
25£0.06320£1.58
50£0.05540£2.77
100£0.04910£4.91
250£0.04196£10.49
500£0.03754£18.77
1,000£0.03378£33.78
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.02707£135.35
10,000£0.02487£248.70
15,000£0.02374£356.10
25,000£0.02247£561.75
35,000£0.02171£759.85
50,000£0.02096£1,048.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400