
ROX05SJ36R | |
|---|---|
DigiKey Part Number | A142669CT-ND - Cut Tape (CT) A142669TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ36R |
Description | RES 36 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07400 | £0.74 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05480 | £2.74 |
| 100 | £0.04850 | £4.85 |
| 250 | £0.04148 | £10.37 |
| 500 | £0.03710 | £18.55 |
| 1,000 | £0.03337 | £33.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02673 | £133.65 |
| 10,000 | £0.02456 | £245.60 |
| 15,000 | £0.02344 | £351.60 |
| 25,000 | £0.02218 | £554.50 |
| 35,000 | £0.02143 | £750.05 |
| 50,000 | £0.02069 | £1,034.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

