
ROX05SJ220R | |
|---|---|
DigiKey Part Number | A142688CT-ND - Cut Tape (CT) A142688TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07200 | £0.72 |
| 25 | £0.06040 | £1.51 |
| 50 | £0.05320 | £2.66 |
| 100 | £0.04710 | £4.71 |
| 250 | £0.04024 | £10.06 |
| 500 | £0.03598 | £17.99 |
| 1,000 | £0.03237 | £32.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02591 | £129.55 |
| 10,000 | £0.02380 | £238.00 |
| 15,000 | £0.02272 | £340.80 |
| 25,000 | £0.02149 | £537.25 |
| 35,000 | £0.02076 | £726.60 |
| 50,000 | £0.02004 | £1,002.00 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

