
ROX05SJ12R | |
|---|---|
DigiKey Part Number | A142658CT-ND - Cut Tape (CT) A142658TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ12R |
Description | RES 12 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05420 | £2.71 |
| 100 | £0.04800 | £4.80 |
| 250 | £0.04108 | £10.27 |
| 500 | £0.03676 | £18.38 |
| 1,000 | £0.03306 | £33.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02648 | £132.40 |
| 10,000 | £0.02433 | £243.30 |
| 15,000 | £0.02323 | £348.45 |
| 25,000 | £0.02197 | £549.25 |
| 35,000 | £0.02123 | £743.05 |
| 50,000 | £0.02050 | £1,025.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

