
ROX05SJ10K | |
|---|---|
DigiKey Part Number | A142728CT-ND - Cut Tape (CT) A142728TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ10K |
Description | RES 10K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.295" L (2.50mm x 7.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07400 | £0.74 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05500 | £2.75 |
| 100 | £0.04860 | £4.86 |
| 250 | £0.04160 | £10.40 |
| 500 | £0.03720 | £18.60 |
| 1,000 | £0.03347 | £33.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02682 | £134.10 |
| 10,000 | £0.02464 | £246.40 |
| 15,000 | £0.02352 | £352.80 |
| 25,000 | £0.02226 | £556.50 |
| 35,000 | £0.02151 | £752.85 |
| 50,000 | £0.02077 | £1,038.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

