8.66 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A8K66BTG

DigiKey Part Number
RN73C2A8K66BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A8K66BTG
Description
RES SMD 8.66KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.66 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A8K66BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 25
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.89500£8.95
25£0.83040£20.76
50£0.78560£39.28
100£0.74460£74.46
250£0.69608£174.02
500£0.66358£331.79
1,000£0.63458£634.58
5,000£0.57947£2,897.35
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600