73.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A73K2BTDF

DigiKey Part Number
A129558TR-ND - Tape & Reel (TR)
A129558CT-ND - Cut Tape (CT)
A129558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A73K2BTDF
Description
RES SMD 73.2KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
73.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A73K2BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,022
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.44600£4.46
25£0.41440£10.36
50£0.39160£19.58
100£0.37060£37.06
250£0.34552£86.38
500£0.32864£164.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31348£313.48
2,000£0.29996£599.92
3,000£0.29277£878.31
5,000£0.28442£1,422.10
7,000£0.27934£1,955.38
10,000£0.27429£2,742.90
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800