
RN73C2A665RBTDF | |
|---|---|
DigiKey Part Number | A103816TR-ND - Tape & Reel (TR) A103816CT-ND - Cut Tape (CT) A103816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A665RBTDF |
Description | RES SMD 665 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A665RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.45500 | £4.55 |
| 25 | £0.42160 | £10.54 |
| 50 | £0.39840 | £19.92 |
| 100 | £0.37700 | £37.70 |
| 250 | £0.35152 | £87.88 |
| 500 | £0.33436 | £167.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31241 | £312.41 |
| 2,000 | £0.29893 | £597.86 |
| 3,000 | £0.29176 | £875.28 |
| 5,000 | £0.28344 | £1,417.20 |
| 7,000 | £0.27837 | £1,948.59 |
| 10,000 | £0.27334 | £2,733.40 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

