4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K02BTDF

DigiKey Part Number
A103456TR-ND - Tape & Reel (TR)
A103456CT-ND - Cut Tape (CT)
A103456DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A4K02BTDF
Description
RES SMD 4.02KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K02BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,649
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.47500£4.75
25£0.44080£11.02
50£0.41640£20.82
100£0.39410£39.41
250£0.36760£91.90
500£0.34970£174.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.33364£333.64
2,000£0.31932£638.64
3,000£0.31171£935.13
5,000£0.30288£1,514.40
7,000£0.29750£2,082.50
10,000£0.29216£2,921.60
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400