47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A47KBTG

DigiKey Part Number
A129303-ND
Manufacturer
Manufacturer Product Number
RN73C2A47KBTG
Description
RES SMD 47K OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A47KBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.04000£1.04
10£0.86100£8.61
25£0.79880£19.97
50£0.75560£37.78
100£0.71600£71.60
250£0.66924£167.31
500£0.63792£318.96
1,000£0.60994£609.94
5,000£0.55672£2,783.60
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800