3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A3K92BTD

DigiKey Part Number
A119990TR-ND - Tape & Reel (TR)
A119990CT-ND - Cut Tape (CT)
A119990DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A3K92BTD
Description
RES SMD 3.92KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A3K92BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.28600£2.86
25£0.26480£6.62
50£0.25020£12.51
100£0.23660£23.66
250£0.22032£55.08
500£0.20924£104.62
1,000£0.19929£199.29
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.18009£900.45
10,000£0.17337£1,733.70
15,000£0.16982£2,547.30
25,000£0.16573£4,143.25
35,000£0.16325£5,713.75
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800