
RN73C2A2K61BTDF | |
|---|---|
DigiKey Part Number | A103401TR-ND - Tape & Reel (TR) A103401CT-ND - Cut Tape (CT) A103401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K61BTDF |
Description | RES SMD 2.61KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K61BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.48300 | £4.83 |
| 25 | £0.44800 | £11.20 |
| 50 | £0.42340 | £21.17 |
| 100 | £0.40090 | £40.09 |
| 250 | £0.37388 | £93.47 |
| 500 | £0.35568 | £177.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33934 | £339.34 |
| 2,000 | £0.32481 | £649.62 |
| 3,000 | £0.31708 | £951.24 |
| 5,000 | £0.30811 | £1,540.55 |
| 7,000 | £0.30265 | £2,118.55 |
| 10,000 | £0.29723 | £2,972.30 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

