
RN73C2A2K37BTDF | |
|---|---|
DigiKey Part Number | A103399TR-ND - Tape & Reel (TR) A103399CT-ND - Cut Tape (CT) A103399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K37BTDF |
Description | RES SMD 2.37KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K37BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.46700 | £4.67 |
| 25 | £0.43320 | £10.83 |
| 50 | £0.40960 | £20.48 |
| 100 | £0.38760 | £38.76 |
| 250 | £0.36140 | £90.35 |
| 500 | £0.34378 | £171.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.32797 | £327.97 |
| 2,000 | £0.31387 | £627.74 |
| 3,000 | £0.30638 | £919.14 |
| 5,000 | £0.29769 | £1,488.45 |
| 7,000 | £0.29239 | £2,046.73 |
| 10,000 | £0.28714 | £2,871.40 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

