158 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A158RBTDF

DigiKey Part Number
A103319TR-ND - Tape & Reel (TR)
A103319CT-ND - Cut Tape (CT)
A103319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A158RBTDF
Description
RES SMD 158 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
158 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A158RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.50200£5.02
25£0.46520£11.63
50£0.43980£21.99
100£0.41620£41.62
250£0.38824£97.06
500£0.36942£184.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.31241£312.41
2,000£0.29893£597.86
3,000£0.29176£875.28
5,000£0.28344£1,417.20
7,000£0.27837£1,948.59
10,000£0.27334£2,733.40
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200