
RN73C2A130KBTDF | |
|---|---|
DigiKey Part Number | A102085TR-ND - Tape & Reel (TR) A102085CT-ND - Cut Tape (CT) A102085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A130KBTDF |
Description | RES SMD 130K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A130KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.44600 | £4.46 |
| 25 | £0.41320 | £10.33 |
| 50 | £0.39040 | £19.52 |
| 100 | £0.36940 | £36.94 |
| 250 | £0.34444 | £86.11 |
| 500 | £0.32758 | £163.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31247 | £312.47 |
| 2,000 | £0.29898 | £597.96 |
| 3,000 | £0.29181 | £875.43 |
| 5,000 | £0.28349 | £1,417.45 |
| 7,000 | £0.27843 | £1,949.01 |
| 10,000 | £0.27339 | £2,733.90 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

