
RN73C1J422RBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J422RBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J422RBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J422RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J422RBTDF |
Description | RES SMD 422 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 422 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J422RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.51100 | £5.11 |
| 25 | £0.47400 | £11.85 |
| 50 | £0.44800 | £22.40 |
| 100 | £0.42400 | £42.40 |
| 250 | £0.39556 | £98.89 |
| 500 | £0.37642 | £188.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30952 | £309.52 |
| 2,000 | £0.29617 | £592.34 |
| 3,000 | £0.28907 | £867.21 |
| 5,000 | £0.28082 | £1,404.10 |
| 7,000 | £0.27580 | £1,930.60 |
| 10,000 | £0.27082 | £2,708.20 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

