
RN73C1J18K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J18K2BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J18K2BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J18K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J18K2BTDF |
Description | RES SMD 18.2KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J18K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.44500 | £4.45 |
| 25 | £0.41280 | £10.32 |
| 50 | £0.39020 | £19.51 |
| 100 | £0.36930 | £36.93 |
| 250 | £0.34436 | £86.09 |
| 500 | £0.32752 | £163.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31241 | £312.41 |
| 2,000 | £0.29893 | £597.86 |
| 3,000 | £0.29176 | £875.28 |
| 5,000 | £0.28344 | £1,417.20 |
| 7,000 | £0.27837 | £1,948.59 |
| 10,000 | £0.27334 | £2,733.40 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

