
RN73C1J16K9BTDF | |
|---|---|
DigiKey Part Number | A123342TR-ND - Tape & Reel (TR) A123342CT-ND - Cut Tape (CT) A123342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J16K9BTDF |
Description | RES SMD 16.9KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J16K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.50600 | £5.06 |
| 25 | £0.46880 | £11.72 |
| 50 | £0.44300 | £22.15 |
| 100 | £0.41930 | £41.93 |
| 250 | £0.39116 | £97.79 |
| 500 | £0.37218 | £186.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.35516 | £355.16 |
| 2,000 | £0.34000 | £680.00 |
| 3,000 | £0.33195 | £995.85 |
| 5,000 | £0.32260 | £1,613.00 |
| 7,000 | £0.31691 | £2,218.37 |
| 10,000 | £0.31126 | £3,112.60 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

