
RN73C1J127KBTD | |
|---|---|
DigiKey Part Number | A124699TR-ND - Tape & Reel (TR) A124699CT-ND - Cut Tape (CT) A124699DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J127KBTD |
Description | RES SMD 127K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J127KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.29900 | £2.99 |
| 25 | £0.27760 | £6.94 |
| 50 | £0.26200 | £13.10 |
| 100 | £0.24780 | £24.78 |
| 250 | £0.23072 | £57.68 |
| 500 | £0.21916 | £109.58 |
| 1,000 | £0.20875 | £208.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.18871 | £943.55 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

