121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J121RBTDF

DigiKey Part Number
1712-RN73C1J121RBTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J121RBTDFCT-ND - Cut Tape (CT)
1712-RN73C1J121RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J121RBTDF
Description
RES SMD 121 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J121RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,130
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.58000£0.58
10£0.48700£4.87
25£0.45160£11.29
50£0.42680£21.34
100£0.40390£40.39
250£0.37672£94.18
500£0.35840£179.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.34195£341.95
2,000£0.32731£654.62
3,000£0.31953£958.59
5,000£0.31050£1,552.50
7,000£0.30500£2,135.00
10,000£0.29954£2,995.40
Manufacturers Standard Package
Unit Price without VAT:£0.58000
Unit Price with VAT:£0.69600