
RN73C1E8K06BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1E8K06BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1E8K06BTDFCT-ND - Cut Tape (CT) 1712-RN73C1E8K06BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E8K06BTDF |
Description | RES SMD 8.06KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E8K06BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52700 | £5.27 |
| 25 | £0.48840 | £12.21 |
| 50 | £0.46180 | £23.09 |
| 100 | £0.43710 | £43.71 |
| 250 | £0.40784 | £101.96 |
| 500 | £0.38810 | £194.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34670 | £346.70 |
| 2,000 | £0.33186 | £663.72 |
| 3,000 | £0.32398 | £971.94 |
| 5,000 | £0.31484 | £1,574.20 |
| 7,000 | £0.30927 | £2,164.89 |
| 10,000 | £0.30375 | £3,037.50 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

