60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E60R4BTD

DigiKey Part Number
A124594TR-ND - Tape & Reel (TR)
A124594CT-ND - Cut Tape (CT)
A124594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E60R4BTD
Description
RES SMD 60.4 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E60R4BTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,474
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.43000£0.43
10£0.35200£3.52
25£0.32680£8.17
50£0.30860£15.43
100£0.29190£29.19
250£0.27200£68.00
500£0.25852£129.26
1,000£0.24638£246.38
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.22307£1,115.35
10,000£0.21492£2,149.20
15,000£0.21063£3,159.45
25,000£0.20568£5,142.00
35,000£0.20268£7,093.80
Manufacturers Standard Package
Unit Price without VAT:£0.43000
Unit Price with VAT:£0.51600