
RN73C1E52R3BTD | |
|---|---|
DigiKey Part Number | A124588TR-ND - Tape & Reel (TR) A124588CT-ND - Cut Tape (CT) A124588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E52R3BTD |
Description | RES SMD 52.3 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52.3 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E52R3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.32800 | £8.20 |
| 50 | £0.30980 | £15.49 |
| 100 | £0.29310 | £29.31 |
| 250 | £0.27312 | £68.28 |
| 500 | £0.25960 | £129.80 |
| 1,000 | £0.24741 | £247.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20872 | £1,043.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

