
RN73C1E51R1BTD | |
|---|---|
DigiKey Part Number | A124587TR-ND - Tape & Reel (TR) A124587CT-ND - Cut Tape (CT) A124587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E51R1BTD |
Description | RES SMD 51.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E51R1BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.39000 | £0.39 |
| 10 | £0.32400 | £3.24 |
| 25 | £0.30040 | £7.51 |
| 50 | £0.28380 | £14.19 |
| 100 | £0.26840 | £26.84 |
| 250 | £0.25000 | £62.50 |
| 500 | £0.23758 | £118.79 |
| 1,000 | £0.22638 | £226.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20872 | £1,043.60 |
| Unit Price without VAT: | £0.39000 |
|---|---|
| Unit Price with VAT: | £0.46800 |

